Arrow Electronic Components Online
IXFH74N20P|IXYS|simage
IXFH74N20P|IXYS|limage
MOSFETs

IXFH74N20P

Trans MOSFET N-CH 200V 74A 3-Pin(3+Tab) TO-247

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    200
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    74
  • Maximum Drain-Source Resistance (mOhm)
    34@10V
  • Typical Gate Charge @ Vgs (nC)
    107@10V
  • Typical Gate Charge @ 10V (nC)
    107
  • Typical Input Capacitance @ Vds (pF)
    3300@25V
  • Maximum Power Dissipation (mW)
    480000
  • Typical Fall Time (ns)
    21
  • Typical Rise Time (ns)
    21
  • Typical Turn-Off Delay Time (ns)
    60
  • Typical Turn-On Delay Time (ns)
    23
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    21.46(Max) mm
  • Package Width
    5.3(Max) mm
  • Package Length
    16.26(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources