Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Configuration
Single
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
1000
Mounting
Through Hole
Package Height
26.59(Max)
Package Width
5.31(Max)
Package Length
20.29(Max)
PCB changed
3
Tab
Tab
Supplier Package
PLUS 264
Pin Count
3
Order Quantity

