Arrow Electronic Components Online
IXFA44N25X3|LTLFUWIC|simage
IXFA44N25X3|LTLFUWIC|limage
MOSFETs

IXFA44N25X3

Power MOSFET

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Power Dissipation (mW)
    240000
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.41(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources