Arrow Electronic Components Online
IXDN602SIA|IXYS|simage
IXDN602SIA|IXYS|limage
Gate and Power Drivers

IXDN602SIA

Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    2
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    15
  • Maximum Fall Time (ns)
    15
  • Maximum Propagation Delay Time (ns)
    60
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    35
  • Maximum Supply Current (mA)
    3
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    3(Min)
  • Peak Output Current (A)
    2
  • Output Resistance (Ohm)
    1.5|2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources