Gate and Power Drivers
IXDD609SI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
60
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
2
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
3(Min)
Peak Output Current (A)
9
Output Resistance (Ohm)
0.6|0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Maximum Turn-On Delay Time (ns)
60
Maximum Turn-Off Delay Time (ns)
60
Latch-Up Proof
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

