Arrow Electronic Components Online
IXDD609SI|IXYS|simage
IXDD609SI|IXYS|limage
Gate and Power Drivers

IXDD609SI

Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542330001
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    1
  • Type
    IGBT, MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    35
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    60
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    35
  • Maximum Supply Current (mA)
    2
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    3(Min)
  • Peak Output Current (A)
    9
  • Output Resistance (Ohm)
    0.6, 0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Maximum Turn-On Delay Time (ns)
    60
  • Maximum Turn-Off Delay Time (ns)
    60
  • Latch-Up Proof
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    IXDD609
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    94
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources