Arrow Electronic Components Online
IXBN75N170|LTLFUWIC|simage
IXBN75N170|LTLFUWIC|limage
IGBT Modules

IXBN75N170

Trans IGBT Module N-CH 1700V

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Width
    25.42(Max)
  • Package Length
    38.23(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227B
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources