Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
3000
Typical Collector-Emitter Saturation Voltage (V)
2.8
Maximum Continuous DC Collector Current (A)
30
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
160
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
21.46(Max) mm
Package Width
5.3(Max) mm
Package Length
16.26(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247AD
Pin Count
3
Order Quantity

