Product Technical Specifications
美国出口管制分类ECCN编码
5A991.g
环保无铅
Active
Category
LTE Router
Data Rate (Mbps)
10/100
LAN Ports
2
Minimum Operating Supply Voltage
9VDC
Maximum Operating Supply Voltage
30VDC
Minimum Operating Temperature (°C)
-34
Maximum Operating Temperature (°C)
74
Dimensions (mm)
128x100x52

