Arrow Electronic Components Online
IX2000G4|DIGIINTL|simage
IX2000G4|DIGIINTL|originalImage
Network Routers

IX20-00G4

Digi IX20 - LTE Cat 4 Global, (2) Ethernet, DB-9 RS-232

Digi International
Datasheets 

The Digi IX20 is a cloud managed cellular router that provides primary and backup WWAN connectivity over software selectable multi-carrier LTE.

It offers advanced security features, dual SIM redundancy and management capabilities that make it suitable for PCI or NERC-CIP compliant applications. It is a versatile and purpose-built for industrial
infrastructure, digital signage, retail kiosks, service terminals and other critical assets with a need for secure transactions.

The Digi IX20 can be managed with Digi Remote Manager® — a web- based device management platform that allows easy setup, mass configuration and maintenance for thousands of remote devices

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Category
    LTE Router
  • Data Rate (Mbps)
    10/100
  • LAN Ports
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Dimensions (mm)
    107x162x35

Documentation and Resources

Datasheets
Design resources