Arrow Electronic Components Online
IX1500G4XB2|DIGIINTL|simage
IX1500G4XB2|DIGIINTL|limage
Network Gateways

IX15-00G4-XB2

Network Gateway LTE Cat 4 HTTPS/FTP/SSL/TLS v1.2/SCP/, SFTP/SMTP/SNMP (v2/v3)/SSH IP30 1 Port 10Mbps/100Mbps

Digi International
Datasheets 

The versatile Digi IX15 functions as both gateway and router for customers seeking lower-cost, quicker-to-market alternatives to chip-down DIY designs for networking operations. The industrial-grade Digi IX15 helps build Digi XBee® or other cellular networks – with Python programming for edge-computing – for connectivity to cloud applications or data centers.

With C1D2 certification and rugged enclosure, Digi IX15 is ideal for the harsh, corrosive environments found in oil and gas, water/wastewater, solar, agriculture and other industrial applications. For developers needing a highly secure, common platform to cut costs and time-to-market, Digi IX15 reduces risk and drives project efficiencies.

Features

  • Open source Python environment for custom application development on the gateway

  • Zigbee®, DigiMesh®, 802.15.4, Bluetooth® 5.0 and RS-232/485 enabled for connection to local devices

  • LTE Cat 4 and 10/100 Ethernet WAN connectivity

  • Digi Remote Manager platform for easy setup, mass configuration/firmware updates, remote device management and out-of-band management

  • Full-featured industrial cellular routing platform

  • Redundant connectivity with dual SIMs and Digi SureLink®

  • Built-in Digi TrustFence® for device security, device identity and data privacy

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.g
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Wireless Support
    Yes
  • Cellular Support
    Yes
  • Cellular Type
    LTE Cat 4
  • Network Protocols
    HTTPS|FTP|SSL|TLS v1.2|SCP|, SFTP|SMTP|SNMP (v2/v3)|SSH
  • Number of Ethernet Ports
    1
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    74
  • Product Length (mm)
    157
  • Product Depth (mm)
    106
  • Product Height (mm)
    35

Documentation and Resources

Datasheets
Design resources