Specialized Sensors
IWR6443AQGABLR
mmWave Sensor Digital Output 1.2V 161-Pin FC/CSP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b.6.b
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Category
mmWave Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-55
Maximum Operating Supply Voltage (V)
1.32
Typical Operating Supply Voltage (V)
1.2
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
10.5(Max)
Package Length
10.5(Max)
PCB changed
161
Standard Package Name
CSP
Supplier Package
FC/CSP
Pin Count
161
Order Quantity

