Arrow Electronic Components Online
IWR1843ABGABL|TI|simage
IWR1843ABGABL|TI|limage
Specialized Sensors

IWR1843ABGABL

mmWave Sensor Digital Output 1.2V 161-Pin FC/CSP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Category
    mmWave Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Minimum Storage Temperature (°C)
    -55
  • Maximum Operating Supply Voltage (V)
    1.32
  • Typical Operating Supply Voltage (V)
    1.2
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    10.5(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    161
  • Standard Package Name
    CSP
  • Supplier Package
    FC/CSP
  • Pin Count
    161

Documentation and Resources

Datasheets
Design resources