Reduced Price
System on Modules - SOM
IW-G20M-Q702-3D001G-E004G-BIG
Qseven SOM with RZ/G1M Processor 1GB RAM
iWave Systems Technologies Pvt. Ltd.iWave's Renesas RZ/G1M,G1N based Qseven CPU module integrates high performance ARM Cortex A15 Dual CPU core operating up to 1.5GHz speed. The SOM packed with rich set of features and IO peripherals. It integrates HD hardware codecs, graphic acceleration, on-board PMIC, eMMC flash, DDR3 RAM, Micro SD slot, USB HUB and Gigabit Ethernet PHY. The SOM is ideally suitable for high performance general embedded, industrial and video intensive applications.
Features
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
Unknown
Processor Type
Renesas
Processor Family
RZ/G1M
Processor Cores
Dual Core
Processor Speed (Hz)
1.5G
Form Factor
Qseven
JTAG Support
Yes
RAM Type
DDR3
System Memory Maximum Size (B)
1G
UART
2
USART
0
SPI
1
I2C
2
CAN
0
USB
6
VGA
0
SATA
0
PATA
0
GPIO
8
Audio Interfaces
1@I2S/1@SSI
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Display Type
LCD
Display Interface
LVDS|RGB
Operating Systems
Android KitKat 4.4.2|Linux 4.4.6
Android
Android KitKat 4.4.2
Linux
Linux 4.4.6
Medical Application
No
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial

