Arrow Electronic Components Online
No Image Available
Combo Wireless Modules

IW612HN/A1CMP

WLAN+BT+ZigBee Chip 2400MHz to 2483.5MHz/5170MHz to 5895MHz 116-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Construction
    WLAN+BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    480
  • WLAN Frequency Range (MHz)
    2400 to 2483.5, 5170 to 5895
  • BT Frequency Range (MHz)
    2400 to 2483.5
  • BT Interface
    UART
  • WLAN Maximum Output Power
    21dBm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v5.4(BLE)
  • WLAN Technology
    IEEE 802.11ax, IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    116
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    116
Order Quantity

Documentation and Resources

Datasheets
Design resources