Arrow Electronic Components Online
IWG37DSM044L001GE008GLCA|IWAVE|simage
IWG37DSM044L001GE008GLCA|IWAVE|limage
Embedded System Development Boards and Kits

IW-G37D-SM04-4L001G-E008G-LCA

I.MX 8M Application Processor and SOC Development Board 1GB RAM 2MB/8GB eMMC Flash/SPI Flash Linux 4.14.98 Medical

iWave Systems Technologies Pvt. Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001.a.3
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    I.MX 8M
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • Program Memory Size
    2MB/8GB
  • Program Memory Type
    eMMC Flash/SPI Flash
  • USB
    3
  • Ethernet
    1
  • SPI
    1
  • UART
    4
  • GPIO
    20
  • Operating Systems
    Linux 4.14.98
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux 4.14.98
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources