Arrow Electronic Components Online
IWG25DSC044L003GE032GACA|IWAVE|simage
IWG25DSC044L003GE032GACA|IWAVE|limage
Reduced Price
Embedded System Development Boards and Kits

IW-G25D-SC04-4L003G-E032G-ACA

APQ8096 SOC, 3GB RAM, 32GB eMMC, SMARC development kit with display and capacitive touch

iWave Systems Technologies Pvt. Ltd.
Datasheets 

iWave's Snapdragon 820 SMARC Development Board incorporates SD820 APQ8096 SMARC SOM which is based on Qualcomm APQ8096 SOC targeted for powering next-generation devices offering many advantages including superior performance, low power consumption, and integrated connectivity. This platform can be used for quick prototyping of any high end applications in verticals like Automotive, Industrial & Medical. The board is highly packed with all necessary onboard connectors to validate complete Snapdragon 820 features.

Features

  •  • 64-bit Quad Kryo Snapdragon 820 CPU
  •  • Adreno 530 3D Graphics @624MHz
  •  • Hexagon 680 DSP @ 825MHz
  •  • H.265 4K60 decode, 4K30 encode
  •  • 802.11ac Wi-Fi, BT 4.1 and GPS
  •  • 5.5” HD AMOLED Display with CAP touch
  •  • SMARC R2.0 compatible
  • Product Technical Specifications
    • EU RoHS
      Compliant with Exemption
    • ECCN (US)
      3A001a.3.
    • Part Status
      Active
    • HTS
      8471.50.01.50
    • Type
      Development Kit
    • Supported Device
      APQ8096 SMARC
    • Supported Device Technology
      System on Module - SOM
    • RAM Size
      3GB
    • Program Memory Size
      32GB
    • Program Memory Type
      eMMC Flash
    • USB
      5
    • Ethernet
      1
    • SPI
      2
    • UART
      1
    • Display Interface
      DSI/HDMI
    • Display Type
      LCD
    • Operating Systems
      Android Marshmallow
    • PC Card Interface
      micro SD
    • JTAG Support
      Yes
    • Audio Interfaces
      Yes
    • Main Program Memory Type
      Flash
    • Android
      Android Marshmallow
    • Daughter Cards
      Yes

    Documentation and Resources

    Datasheets
    Design resources