Arrow Electronic Components Online
IWG23SCC023D512ME008GLEF|IWAVE|simage
IWG23SCC023D512ME008GLEF|IWAVE|limage
Reduced Price
Single Board Computers - SBCs

IW-G23S-CC02-3D512M-E008G-LEF

SBC, 1GHz Renesas CPU 2GB DDR3 100Mbps/1000Mbps

iWave Systems Technologies Pvt. Ltd.
Datasheets 

iWave’s Renesas RZ/G1C SBC is based on Renesas power efficient Dual/Solo core ARM Cortex A7 CPU cores operating @1GHz speed. This board can be used for quick prototyping of various applications targeted by the RZ/G1C processor. With the 85mm x 56mm size, the kit is highly packed with all the necessary on-board connectors to validate the RZ/G1C CPU features.

Features

  •  • Power efficient Dual/Solo Cortex A7 CPU @ 1GHz
  •  • PowerVR SGX531 3D Graphics core
  •  • HD hardware Encode/decode
  •  • Ultra Compact 85mmx56mm
  •  • High performance Cost effective solution
  •  • -20 to +85°C Operation
  • Product Technical Specifications
    • EU RoHS
      Compliant with Exemption
    • ECCN (US)
      5A002a.1.
    • Part Status
      Active
    • HTS
      8473.30.11.80
    • Automotive
      Unknown
    • PPAP
      Unknown
    • Processor Type
      Renesas
    • Processor Speed
      1GHz
    • System Memory Type
      DDR3
    • System Memory Maximum Size
      2GB
    • On Board Graphic Card
      Yes
    • On Board Ethernet Card
      Yes
    • Ethernet Speed
      100Mbps/1000Mbps
    • Ethernet Card Number of Connectors
      1
    • USB
      3
    • SATA
      0
    • PATA
      0
    • AGP
      0
    • PCI
      0
    • Operating Systems
      Linux 3.10.31
    • Slot Support
      No
    • CompactPCI Support
      No
    • Product Length (mm)
      85

    Documentation and Resources

    Datasheets
    Design resources