Single Board Computers - SBCs
IW-G23S-CC02-3D002G-E008G-BEF
SBC, 1GHz Renesas CPU 2GB DDR3 100Mbps/1000Mbps
iWave Systems Technologies Pvt. Ltd.iWave’s Renesas RZ/G1C SBC is based on Renesas power efficient Dual/Solo core ARM Cortex A7 CPU cores operating @1GHz speed. This board can be used for quick prototyping of various applications targeted by the RZ/G1C processor. With the 85mm x 56mm size, the kit is highly packed with all the necessary on-board connectors to validate the RZ/G1C CPU features.
Features
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8471.50.01.50
Processor Type
Renesas
Processor Speed
1GHz
System Memory Type
DDR3
System Memory Maximum Size
2GB
On Board Graphic Card
Yes
On Board Ethernet Card
Yes
Ethernet Speed
100Mbps/1000Mbps
Ethernet Card Number of Connectors
1
USB
3
SATA
0
PATA
0
AGP
0
PCI
0
Operating Systems
Linux 3.10.31
Slot Support
No
CompactPCI Support
No
Product Length (mm)
85

