Arrow Electronic Components Online
IUMU23C512MFHS|ADATA|simage
IUMU23C512MFHS|ADATA|limage
Interface Modules

IUMU23C-512MFHS

USB DOM Flash Module

ADATA Technology Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Function
    USB DOM Flash Module
  • Standard Supported
    USB 2.0
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Width
    26.6
  • Package Length
    36.9

Documentation and Resources

Datasheets
Design resources