Arrow Electronic Components Online
IULH121REC4274521|SENSATA|simage
IULH121REC4274521|SENSATA|limage
Circuit Breakers

IULH12-1REC4-27452-1

Circuit Breaker Hydraulic Magnetic

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Hydraulic Magnetic
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Terminal Design
    Stud
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources