Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8523.59.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Card
MicroSDXC Card
Chip Density (byte)
128G
Programmability
Yes
Interface Type
SD
Typical Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-25
Maximum Read Speed (MBps)
96
Maximum Operating Temperature (°C)
85
Maximum Write Speed (MBps)
86
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Socket
Package Height
1
Package Width
11
Package Length
15

