Arrow Electronic Components Online
ITV4030L1412NR|LTLFUWIC|originalImage
ITV4030L1412NR|LTLFUWIC|simage
Fuses

ITV4030L1412NR

Fuse Chip Fast Acting 12A 36V SMD Solder Pad 4 X 3 X 0.81mm Epoxy Glass T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    eCall|Two-Way Radio|Power Tools
  • Fuse Size (mm)
    4 X 3 X 0.81
  • Current Rating (A)
    12
  • Maximum Voltage Rating (V)
    36
  • Maximum DC Voltage Rating (V)
    36
  • Breaking Capacity @ Rated Voltage (A)
    50@36VDC
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    3
  • Product Length (mm)
    4
  • Product Height (mm)
    0.81
  • Fuse Material
    Epoxy Glass
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources