Current Limit Switches
ITS724GFUMA1
Current Limit SW 4-IN 4-OUT -10V to 16V 3.3A 20-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
4
Number of Outputs
4
Maximum Output Current (A)
3.3(Typ)
Minimum Input Voltage (V)
-10
Maximum Input Voltage (V)
16
Typical Switch On Resistance (mOhm)
70
Maximum Power Dissipation (mW)
3600
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.45
Package Width
7.6
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
DSO
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

