Arrow Electronic Components Online
ITS716GFUMA1|INFINEON|simage
ITS716GFUMA1|INFINEON|limage
Top Purchased
Current Limit Switches

ITS716GFUMA1

Current Limit SW 4-IN 4-OUT -10V to 16V 2.6A 20-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    4
  • Number of Outputs
    4
  • Maximum Output Current (A)
    2.6(Typ)
  • Minimum Input Voltage (V)
    -10
  • Maximum Input Voltage (V)
    16
  • Typical Switch On Resistance (mOhm)
    110
  • Maximum Power Dissipation (mW)
    3600
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45 mm
  • Package Width
    7.6 mm
  • Package Length
    12.8 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources