Arrow Electronic Components Online
ITS4200SSJDXUMA1|INFINEON|simage
ITS4200SSJDXUMA1|INFINEON|limage
Current Limit Switches

ITS4200SSJDXUMA1

Current Limit SW 1-IN 1-OUT 6V to 52V 1.2A 8-Pin DSO T/R

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    1.2(Min)
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    52
  • Typical Switch On Resistance (mOhm)
    150
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    ITS4200
  • ALIAS
    SP001007698
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources