Arrow Electronic Components Online
ITS42008SBDAUMA1|INFINEON|simage
ITS42008SBDAUMA1|INFINEON|limage
Current Limit Switches

ITS42008SBDAUMA1

Current Limit SW 8-IN 16-OUT -10V to 45V 1.4A 36-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    8
  • Number of Outputs
    16
  • Maximum Output Current (A)
    1.4(Typ)
  • Minimum Input Voltage (V)
    -10
  • Maximum Input Voltage (V)
    45
  • Typical Switch On Resistance (mOhm)
    150
  • Maximum Power Dissipation (mW)
    3300
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.25
  • Package Width
    11
  • Package Length
    15.9
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    36
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources