Arrow Electronic Components Online
ITS4142NHUMA1|INFINEON|simage
ITS4142NHUMA1|INFINEON|limage
Current Limit Switches

ITS4142NHUMA1

Current Limit SW 1-IN 1-OUT -10V to 48V 1.4A 4-Pin(3+Tab) SOT-223 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    1.4(Min)
  • Minimum Input Voltage (V)
    -10
  • Maximum Input Voltage (V)
    48
  • Typical Switch On Resistance (mOhm)
    150
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources