Current Limit Switches
ITS4141NHUMA1
Current Limit SW 1-IN 1-OUT -10V to 48V 0.7A 4-Pin(3+Tab) SOT-223 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
0.7(Min)
Minimum Input Voltage (V)
-10
Maximum Input Voltage (V)
48
Typical Switch On Resistance (mOhm)
150
Maximum Power Dissipation (mW)
1400
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

