Current Limit Switches
ITS4040DEPDXUMA1
Current Limit SW 2-IN 2-OUT -0.3V to 45V 4.1A 14-Pin TSDSO EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
2
Number of Outputs
2
Maximum Output Current (A)
4.1(Typ)
Minimum Input Voltage (V)
-0.3
Maximum Input Voltage (V)
45
Typical Switch On Resistance (mOhm)
40(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
3.9
Package Length
4.9
PCB changed
14
Standard Package Name
SO
Supplier Package
TSDSO EP
Pin Count
14
Order Quantity

