Arrow Electronic Components Online
ITS13FR1ST|CKCOMP|simage
ITS13FR1ST|CKCOMP|limage
Switch Tactile

ITS13FR1ST

Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    >250VAC
  • Minimum Insulation Resistance (MOhm)
    >100
  • Maximum Contact Resistance (mOhm)
    <100
  • Mechanical Life (Cycles)
    50000
  • Operating Force (N)
    1.57
  • Actuator Length (mm)
    2.65
  • Number of Rows
    2
  • Row Spacing (mm)
    5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.3
  • Terminal Pitch (mm)
    4.5
  • Base Material
    Polyamide
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Body Length (mm)
    6.8
  • Body Depth (mm)
    8.45
  • Body Height (mm)
    7
  • Product Length (mm)
    6.8
  • Product Height (mm)
    7
  • Contact Plating
    Silver
  • Contact Material
    Brass
  • Base/Housing Material
    Polyamide/N/A

Documentation and Resources

Datasheets
Design resources