Arrow Electronic Components Online
IT9100C0|PANDUIT|simage
IT9100C0|PANDUIT|limage
Cable Ties

IT9100-C0

Cable Ties, In-Line Weather Resistant Nylon 6/6 Black 100mm 552N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    In-Line
  • Color
    Black
  • Body Material
    Weather Resistant Nylon 6/6
  • Maximum Bundle Diameter (mm)
    100
  • Tensile Strength (N)
    552(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    358.1
  • Product Depth (mm)
    14.1
  • Product Height (mm)
    7.6
Order Quantity

Documentation and Resources

Datasheets
Design resources