Arrow Electronic Components Online
IT50RT9K2|HELLERMN|simage
IT50RT9K2|HELLERMN|limage
Cable Ties

IT50RT9K2

Cable Ties, Identification Polyamide 6/6 Natural 44mm 225N Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Identification
  • Color
    Natural
  • Body Material
    Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    44
  • Tensile Strength (N)
    225(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    203.2

Documentation and Resources

Datasheets
Design resources