Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Style
Identification
Color
Black
Body Material
Polyamide 6/6
Maximum Bundle Diameter (mm)
44
Tensile Strength (N)
225(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
205
Order Quantity

