Arrow Electronic Components Online
IT18R9C2|HELLERMN|simage
IT18R9C2|HELLERMN|limage
Cable Ties

IT18R9C2

Cable Ties, Clip Tie Polyamide 6/6 Natural 19mm 80N Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Clip Tie
  • Color
    Natural
  • Body Material
    Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    19
  • Tensile Strength (N)
    80(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    100
  • Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources