Arrow Electronic Components Online
IT161002|DIGIINTL|simage
IT161002|DIGIINTL|limage
Network Servers

IT16-1002

Network Servers Flash 8Gbyte RAM Box

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    IT16-1002
  • Automotive
    No
  • PPAP
    No
  • Type
    Rack
  • System Memory Type
    Flash
  • System Memory Maximum Size (byte)
    8G
  • USB
    2
  • SATA
    0
  • PCI
    1
  • Ethernet Speed (Mbps)
    10/100/1000
  • Ethernet Card Number of Connectors
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    444
  • Product Depth (mm)
    300
  • Product Height (mm)
    44
Order Quantity

Documentation and Resources

Datasheets
Design resources