You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single Quad Drain Triple Source
Channel Type
N
Number of Elements per Chip
1
Maximum Power Dissipation (mW)
2500
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
3.4(Max)
Package Length
3.4(Max)
PCB changed
8
Supplier Package
TSDSON-FL EP
Pin Count
8
Family/Series
ISZ173N15NM6
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
MSL
1
Order Quantity

