Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
20
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
12
Maximum Drain-Source Resistance (mOhm)
6.5@10V
Typical Gate Charge @ Vgs (nC)
5.2@4.5V|10@10V
Typical Gate Charge @ 10V (nC)
10
Typical Input Capacitance @ Vds (pF)
670@15V
Typical Fall Time (ns)
2.4
Typical Rise Time (ns)
3.4
Typical Turn-Off Delay Time (ns)
12
Typical Turn-On Delay Time (ns)
2.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
3.3
Package Length
3.3
PCB changed
8
Standard Package Name
SON
Supplier Package
TSDSON EP
Pin Count
8
Order Quantity

