Arrow Electronic Components Online
ISZ033N03LF2SATMA1|INFINEON|simage
ISZ033N03LF2SATMA1|INFINEON|limage
MOSFETs

ISZ033N03LF2SATMA1

Power-Transistor MOSFET

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Configuration
    Single Quad Drain Triple Source
  • Number of Elements per Chip
    1
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Supplier Package
    TSDSON EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources