Arrow Electronic Components Online
ISS103|SAMTEC|simage
ISS103|SAMTEC|limage
Connector Discrete Wire Housing

ISS1-03

Conn Housing RCP 3 POS 1mm Crimp ST Cable Mount Black Micro Mate™

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.7/Contact
  • Maximum Voltage Rating
    353VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    30
  • Product Length (mm)
    6
  • Product Depth (mm)
    4.2
  • Tradename
    Micro Mate™
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources