Arrow Electronic Components Online
No Image Available
Dev Kit

ISPPAC-POWR607-01SN32I

Controller 2.64V to 3.96V 32-Pin QFN-S EP Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Controller
  • Process Technology
    0.25um
  • Input Voltage (V)
    -0.3 to 5.5
  • Output Current (A)
    0.023(Max)
  • Minimum Operating Supply Voltage (V)
    2.64
  • Maximum Operating Supply Voltage (V)
    3.96
  • Maximum Supply Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN-S EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources