Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Type
Controller
Process Technology
0.25um
Input Voltage (V)
-0.3 to 5.5
Output Current (A)
0.023(Max)
Minimum Operating Supply Voltage (V)
2.64
Maximum Operating Supply Voltage (V)
3.96
Maximum Supply Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN-S EP
Pin Count
24
Lead Shape
No Lead

