Complex Programmable Logic Devices - CPLDs
ISPLSI 2032E-110LTN44
CPLD ispLSI® 2000EFamily 1KGates 32Macro Cells 111MHz 5V 44-Pin TQFP
Lattice SemiconductorYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
ispLSI® 2000E
Program Memory Type
ROMLess
Number of Logic Blocks/Elements
8
Number of Global Clocks
3
Number of Macro Cells
32
Device System Gates
1000
Data Gate
No
Maximum Number of User I/Os
32
Number of Flip Flops
32
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
125
Maximum Internal Frequency (MHz)
111
Maximum Clock to Output Delay (ns)
6.5
Maximum Propagation Delay Time (ns)
10
Speed Grade
110
Individual Output Enable Control
No
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
I/O Voltage (V)
3.3, 5
Maximum Supply Current (mA)
65(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Tradename
ispLSI
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing
Order Quantity

