Transistor and Photovoltaic Output Photocouplers
ISP844X
AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC
Output Device
Transistor
Number of Channels per Chip
4
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
35
Maximum Current Transfer Ratio (%)
300
Standard
UL
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
200
Maximum Power Dissipation (mW)
200
Typical Forward Voltage (V)
1.2
Maximum Rise Time (us)
18
Maximum Fall Time (us)
18
Maximum Forward Current (mA)
50
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
4
Typical Fall Time (us)
3
Mounting
Through Hole
Package Height
4(Max)
Package Width
7(Max)
Package Length
20.32(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

