Arrow Electronic Components Online
ISO8200AQ|STMICRO|limage
ISO8200AQ|STMICRO|originalImage
Current Limit Switches

ISO8200AQ

Current Limit SW 1-IN 8-OUT 2.75V to 5.5V 1.9A 32-Pin TFQFPN EP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    8
  • Maximum Output Current (A)
    1.9
  • Minimum Input Voltage (V)
    2.75
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    120
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    9 mm
  • Package Length
    11 mm
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    TFQFPN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources