Digital Isolators
ISO7810FDWR
Digital Isolator CMOS/LVCMOS 1-CH 100Mbps Automotive Medical 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
General Purpose
Number of Channels per Chip
1
Maximum Data Rate
100Mbps
Maximum Rise Time (ns)
3.9
Maximum Fall Time (ns)
3.9
Maximum Pulse Width Distortion (ns)
4.7
Output Type
CMOS|LVCMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.25
Maximum Propagation Delay Time (tPHL) (ns)
17.5
Minimum Isolation Voltage (Vrms)
5700
Maximum Propagation Delay Time (tPLH) (ns)
17.5
Maximum Working Insulation Voltage
1500Vrms
Maximum Output Current Drive (mA)
15
Maximum Power Dissipation (mW)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Operating Supply Voltage (V)
2.5|3.3|5
Forward/Reverse Channels
1/0
Minimum Common Mode Rejection (kV/us)
100
Maximum ESD Protection Voltage (kV)
±6000@HBM
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

