Reduced Price
Digital Isolators
ISO7721FQDWRQ1
Digital Isolator Logic 2-CH 100Mbps Automotive 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
General Purpose
Number of Channels per Chip
2
Maximum Data Rate
100Mbps
Maximum Rise Time (ns)
3.9
Maximum Fall Time (ns)
3.9
Maximum Pulse Width Distortion (ns)
4.9
Output Type
Logic
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.25
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPHL) (ns)
16
Maximum Propagation Delay Time (tPLH) (ns)
16
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Forward/Reverse Channels
1/1
Minimum Common Mode Rejection (kV/us)
85
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.5 mm
Package Length
10.3 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

