Digital Isolators
ISO7710QDWQ1
Digital Isolator Logic 1-CH 100Mbps Automotive 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
Yes
PPAP
Yes
Type
General Purpose
Number of Channels per Chip
1
Maximum Data Rate
100Mbps
Maximum Rise Time (ns)
3.9
Maximum Fall Time (ns)
3.9
Maximum Pulse Width Distortion (ns)
5.9
Output Type
Logic
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.25
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPHL) (ns)
21
Maximum Propagation Delay Time (tPLH) (ns)
21
Maximum Power Dissipation (mW)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Forward/Reverse Channels
1/0
Minimum Common Mode Rejection (kV/us)
85
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

