Arrow Electronic Components Online
ISO7710DW|TI|simage
ISO7710DW|TI|limage
Digital Isolators

ISO7710DW

Digital Isolator CMOS 1-CH 100Mbps 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    100Mbps
  • Maximum Rise Time (ns)
    3.9
  • Maximum Fall Time (ns)
    3.9
  • Maximum Pulse Width Distortion (ns)
    5.9
  • Maximum Propagation Delay Skew (ns)
    4.5
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Propagation Delay Time (tPHL) (ns)
    21
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Propagation Delay Time (tPLH) (ns)
    21
  • Maximum Working Insulation Voltage
    1500Vrms
  • Maximum Power Dissipation (mW)
    55
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Forward/Reverse Channels
    1/0
  • Minimum Common Mode Rejection (kV/us)
    85
  • Maximum ESD Protection Voltage (kV)
    ±6000@HBM
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources