Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels per Chip
1
Maximum Data Rate
150Mbps
Maximum Rise Time (ns)
2.3(Typ)
Maximum Fall Time (ns)
2.3(Typ)
Maximum Pulse Width Distortion (ns)
1
Output Type
Logic
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3
Maximum Propagation Delay Time (tPHL) (ns)
16
Minimum Isolation Voltage (Vrms)
2500
Maximum Propagation Delay Time (tPLH) (ns)
16
Maximum Working Insulation Voltage
560Vp
Maximum Quiescent Supply Current (mA)
7.5
Maximum Output Current Drive (mA)
15
Maximum Power Dissipation (mW)
195
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Operating Supply Voltage (V)
3.3|5
Forward/Reverse Channels
1/0
Minimum Common Mode Rejection (kV/us)
25
Maximum ESD Protection Voltage (kV)
±1@CDM/±2@HBM
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

